Fluke FLUKE-771

Fluke Process Clamp Meter; 4-20 mA, PLC and Analog I/O; 0.2% Acc.; 0.01 mA Resolution
Mfr. Part#: FLUKE-771
Allied Stock#: 70145715
 

Notes

Pricing (USD) & Availability
Standard Pricing
$599.95 (Each)
1$599.950
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Overview
The 772 and 773 expand upon the capabilities of the popular 771 mA Clamp Meter. Measure 4-20 mA signals without breaking the loop with these new, compact clamp meters for PLC and control systems analog I/O. The detachable clamp with extension cable allows you to take measurements in tight locations, and the built-in spot light illuminates hard to see wires in dark enclosures.


Features
  • Measure mA Signals for PLC and Control System Analog I/O
  • Measure 4 to 20 mA Output Signals from Transmitters without Breaking the Loop
  • Simultaneously Measure mA In-Circuit, 24 V Loop for Powering and Testing Transmitters (773 Only)
  • Detachable Clamp with Extension Cable for Measurements in Tight Locations
  • Source, Simulate and Measure mA Signals in Circuit (Break the Loop) (772 and 773)
  • Measure 10 to 50 mA Signals in Older Control Systems Using the 99.9 mA Range
  • Hold Function Captures and Displays Changing Measurements
  • Resolution and Sensitivity to 0.01 mA
  • Best in Class 0.2% Accuracy
  • Dual Backlit Display with Both mA Measurement and Percent of 4 to 20 mA Span
  • Automatic Battery Savings Features, Can be Disabled if Desired
  • Power, 15 Minutes Automatic Power Down
  • Backlight and Spotlight, 2 Minutes, Automatic Off
  • Includes: TL75 Test Leads, AC 72 Detachable Clip, TL 940 Mini Hook Test Leads
    and Hanging Tool with Velcro Strap. (772 and 773) All Include a Soft Carrying Case.
  • Accessories

     Test Equipment Accessories > Cases and Holsters
     Probes > Test Probe Kits


    © Allied Electronics, Inc. 2014. All rights reserved.