Fluke FLUKE-1503

Fluke Insulation Tester
Mfr. Part#: FLUKE-1503
Allied Stock#: 70145637
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$499.95 (Each)
1$499.950
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


The Fluke 1507 and 1503 insulation testers are compact, rugged, reliable, and easy to use. With their multiple test voltages, they are ideal for many troubleshooting, commissioning, and preventative maintenance applications. Additional features on the tools save both time and money when performing tests. They offer great performance for an exceptional value.

  • Insulation Test Range (1507 — 0.01 MΩ to 10 GΩ; 1503 — 0.1 MΩ to 2000 MΩ)
  • Insulation Test Voltages for Many Applications (1507: 50 V, 100 V, 250 V, 500 V, 1000 V) (1503: 500 V, 1000 V)
  • Automatic Calculation of Polarization Index and Dielectric Absorption Ratio Saves Both Time and Money (1507 Only)
  • Compare (Pass/Fail) Function Makes Repetitive Tests Simple and Easy (1507 Only)
  • Live Circuit Detection Prevents Insulation Test if Voltage >30 V Is Detected for Added User Protection
  • Auto Discharge of Capacitive Voltage
  • AC/DC Voltage — 0.1V to 600 V
  • 200 mA Continuity
  • Resistance — 0.01 Ω to 20 kΩ)
  • Auto Power Off to Save Battery Power
  • Large, Backlit Display for Easy Readability
  • CAT III 1000 V, CAT IV 600 V Measurement Category
  • Included Accessories: Remote Probe, Test Leads and Probes, Alligator Clips
  • Accepts Optional Fluke TPAK™ Magnetic Hanging System to Free Your Hands for Other Work
  • Four AA Alkaline Batteries (NEDA 15A or IEC LR6) for at Least 1000 Insulation Tests
  • One-Year Warranty
  • Accessories

     Test Equipment Accessories > Cases and Holsters
     Test Leads/Cable Assemblies > Sets / Kits
     Multimeter Accessories > Rackmounts/Brackets

    People Also Bought

     Multimeters > Handheld Digital


    © Allied Electronics, Inc. 2014. All rights reserved.