Fluke TL81A

Fluke DELUXE ELECTRONIC TEST LEAD SET
Mfr. Part#: TL81A
Allied Stock#: 70145615
 

Documents

View TL81A Datasheet Datasheet

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$139.95 (Each)
1$139.950
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Recommended for use in low energy, electronic test applications that require fine probing that is not easily achievable with larger industrial probes. Both Kits are CAT III 300 V rated , UL approved and come with a one year warranty.

TL80A Features (with 2 Each One Black and One Red of the Following Items)
  • One Meter Long Test Lead with a Safety Shrouded, Right-Angle Banana Connector on One End and a Stainless Steel Test Probe on the Other End, Rated Up to 10 A; Silicone-Insulated Leads Have Superior Flexibility in Cold Temperatures and Resistance to High Temperatures
  • Insulated Alligator Clip Rated Up to 5 A
  • Insulated Probe Tip Extender Rated Up to 3 A
  • Zippered, Vinyl Soft Case
  • Compatible with Fluke and Other Multimeters That Accept Safety Shrouded, Standard Diameter Banana Connectors
    TL81A Features (with 2 each One Black and One Red of the Following Items)
  • 1 m Long Modular Test Lead with a Safety Shrouded, Right-Angle Banana Connector on One End and a Safety Shrouded, Straight Banana Connector on the Other End, Rated Up to 10 A
  • Silicone-Insulated Leads Have Superior Flexibility in Cold Temperatures and Resistance to High Temperatures
  • Insulated Alligator Rated Up to 5 A
  • Insulated Probe Tip Extender Rated Up to 3 A
  • Modular Test Probe with Banana Connector in the Handle, Rated Up to 10 A
  • Modular Hook-Style Clip Test Lead with Banana Connector, Rated Up to 5 A
  • Modular Pinch-Style Clip Test Lead with Banana Connector, Rated Up to 5 A
  • Modular Alligator Clip with Banana Connector, Rated Up to 5 A
  • Side-On IC Probe Tip Adapter (Rated Up to 3 A) and Test Lead Couplers
  • Bare Spade Lug with Banana Connector, Rated Up to 10 A
  • Compatible with Fluke and Other Multimeters That Accept Safety Shrouded, Standard Diameter Banana Connectors
  • People Also Bought

     Multimeter Accessories > Rackmounts/Brackets
     Multimeters > Handheld Digital
     Probes > Multimeter Probes
     Test Connectors > Test Connectors
     Test Equipment Accessories > Cases and Holsters
     Testers > Cable


    © Allied Electronics, Inc. 2014. All rights reserved.