| Bandwidth | : |
0 to 100 kHz @ -3 dB
|
| Conductor Size | : |
0.46 in. (Max.)
|
| Current, Rating | : |
0 to 100 ADC
|
| Dimensions | : |
2.6 x 9.1 x 1.4 in.
|
| Jaw Opening | : |
0.49 in. (Max.)
|
| Noise Rating | : |
480 uV peak-peak (Typ.)
|
| Standards | : |
UL Listed, CSA Certified, IEC Approved
|
| Temperature Coefficient | : |
2000 ppm⁄°C (Max.)
|
| Temperature, Operating | : |
0 to 50 °C
|
| Time, Fall | : |
4 us (Max.)
|
| Type | : |
Current Clamp
|
| Voltage, Rating | : |
600 VAC (RMS) On Installation Category II per IEC 1010-1 circuits
|