Fluke FLUKE-43B/003

Fluke Analyzer, Power Quality; 600V (RMS), Input; 1 Mohms; 25 MS/s; + C120 Case
Mfr. Part#: FLUKE-43B/003
Allied Stock#: 70145580
 

Documents

View FLUKE-43B/003 Datasheet Datasheet

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$3,399.95 (Each)
1$3,399.950
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Power Quality Analyzer, 600 V (RMS) Input Voltage, 1 Megohms Input Impedance
The Fluke 43 Power Quality Analyzer performs the measurements you need to maintain power systems, troubleshoot power problems and diagnose equipment failures. All in a rugged handheld package.

Features:

  • New! NiMH Battery provides extended operating time of 6.5 hours
  • Combines the most useful capabilities of a power quality analyzer, multimeter and scope
  • Calculates 3-phase power on balanced loads, from a single-phase measurement
  • Trends voltage, current, frequency, power harmonics and captures voltage sags, transients and inrush current
  • Monitoring functions help track intermittent problems and power system performance
  • Records two selectable parameters for up to 16 days
  • 20 measurement memories to save/recall screens and data with cursor readings
  • FlukeView® software can log harmonics and all other readings over time and provides a complete harmonics profile up to the 51st harmonic
  • Measures resistance, diode voltage drop, continuity, and capacitance
  • Users/applications manual and power quality video to help answer tough questions
  • Complete package with voltage probes and 400 A current clamp, FlukeView Software and optically isolated interface cable
  • 3 year warranty on the Fluke 43B, 1 year on accessories
Includes:
  • C120 Hard Case
  • TP1 Flat-tipped Slim-Reach™ Test Probes
  • TP4 4 mm Round Slim-Reach™ Test Probes
  • i400s AC Current Clamp
  • OC4USB Optically Isolated USB Interface Adapter
  • BP120MH Rechargeable NiMH Battery Pack (installed)
  • PM 8907 Line Voltage Adapter/Battery Charger
  • SW43W FlukeView™ Power Quality Analyzer Software and Users Manual on CD-ROM
  • Shielded Banana-to-BNC Adapter
  • Users Manual / Application Guide
  • Power Quality CD-ROM



© Allied Electronics, Inc. 2014. All rights reserved.