Energizer E-CR2032BP

Energizer Battery; Lithium; 3 V; 225 mAh (Typ.); 0.06 cu.in. (Typ.); 0.315 in. Dia.
Mfr. Part#: E-CR2032BP
Allied Stock#: 70145554
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Hazardous ProductHazardous Material

Pricing (USD) & Availability
Standard Pricing
$1.53 (Each)
1$1.530
5$1.490
10$1.440
25$1.420
50$1.320
Availability

785 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Energizer® silver oxide batteries are suitable for a variety of low-drain, continuous use applications, such as calculators, watches, hearing aids, and cameras. They provide higher voltages than comparable mercury batteries, as well as good resistance to shock, vibration, and acceleration, and are available in a variety of sizes and voltages.


© Allied Electronics, Inc. 2014. All rights reserved.