Amphenol Commercial L77-DE09S

Amphenol Commercial connector, d-sub, fixed machined contact, solder cup, 9 socket contact receptacle
Mfr. Part#: L77-DE09S
Allied Stock#: 70144898
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$6.81 (Each)
1$6.810
10$6.010
50$5.290
100$4.760
250$4.260
Availability

3251 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Conforms to NFC 93-425, EIA standard RS-232-C — RS-449. Two-piece black thermoplastic insulator. UL94 V0 rated. Nonremovable contacts. Shell: Steel, tin plated. Contacts: Screw machined (male brass). Plating: Gold over nickel. Normal Voltage: 300 V RMS 50 Hz at a current rating of 7.5 A.


© Allied Electronics, Inc. 2014. All rights reserved.