Amphenol RF 031-208-RFX

Amphenol RF connector, rf coaxial, bnc commercial in-series adapter, tee, jack-plug-jack, 50 ohm
Mfr. Part#: 031-208-RFX
Allied Stock#: 70142941
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$4.24 (Each)
1$4.240
25$3.930
50$3.640
100$3.430
250$3.210
500$3.040
Availability

1679 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

BNC Tee Jack-Plug-Jack Adapter, 50 Ohms Impedance, Zinc Diecast Body Material

Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
Contact material is phosphor bronze with gold plating.


© Allied Electronics, Inc. 2014. All rights reserved.