Amphenol RF 031-220N-RFX

Amphenol RF connector, rf coaxial, bnc commercial in-series adapter, blkhd jack to jack, 50 ohm
Mfr. Part#: 031-220N-RFX
Allied Stock#: 70142939
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$3.43 (Each)
1$3.430
25$3.180
50$2.960
100$2.770
250$2.610
500$2.450
Availability

1424 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

BNC Bulkhead Jack-Jack Adapter, 50 Ohms Impedance

Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
Non-sealed adapter.


© Allied Electronics, Inc. 2014. All rights reserved.