Amphenol RF 031-219-RFX

Amphenol RF connector, rf coaxial, bnc commercial in-series adapter, str jack to jack, 50 ohm
Mfr. Part#: 031-219-RFX
Allied Stock#: 70142937
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.97 (Each)
1$2.970
10$2.720
25$2.510
50$2.330
Availability

1916 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

BNC Female-to-Female Adapter, Brass Body Material, 1.28 in. Length

Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
Contact material is BeCu with silver plating.


© Allied Electronics, Inc. 2014. All rights reserved.