BNC Connector, 50 Ohms Impedance, BNC Cable Type
Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
BNC bulkhead receptacle connector type.
| Angle | : |
Straight
|
| Application | : |
Commercial
|
| Contact Plating | : |
Gold
|
| Finish, Housing | : |
Nickel
|
| Gasket | : |
Silicone Rubber
|
| Impedance | : |
50 Ohms
|
| Material, Contact | : |
Phosphor Bronze
|
| Material, Dielectric | : |
Delrin
|
| Material, Housing | : |
Die-Cast Zinc
|
| Mating Type | : |
Bayonet
|
| Mount Method | : |
Front
|
| Mounting Type | : |
Bulkhead
|
| Primary Type | : |
BNC
|
| Temperature, Operating | : |
-65 to +165 °C (TFE Insulators) ⁄ -55 to +85 °C (Copolymer of Styrene)
|
| Termination | : |
Solder
|
| Type | : |
Panel Jack
|
| Voltage, Rating | : |
500 V
|
|
Amphenol RF
connector,rf coaxial,bnc commercial blkhd recept,front mount,grnd tab,solder cup
|
$2.99 (Each)
| |
|
Amphenol RF
connector,rf coaxial,bnc commercial blkhd recept,front mount,solder cup,75 ohmt2
|
$2.72 (Each)
| |
|
Amphenol RF
connector,rf coaxial,bnc commercial blkhd recept,front mount,solder cup,75ohm-t2
|
$1.52 (Each)
| |
|
Amphenol RF
hardware,rf coaxial,grounding lug,bnc inside panel on bulkhead receptacle
|
$0.58 (Each)
| |
|