Amphenol RF 031-10-75RFXG2

Amphenol RF connector, rf coaxial, bnc commercial blkhd recept, front mount, solder cup, 75 ohmt2
Mfr. Part#: 031-10-75RFXG2
Allied Stock#: 70142922
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.70 (Each)
1$2.700
25$2.500
50$2.320
100$2.170
250$2.050
500$1.940
Availability

193 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Receptacle, 75 Ohms Impedance, BNC Cable Type

Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
BNC receptacle connector type.


© Allied Electronics, Inc. 2014. All rights reserved.