Amphenol RF 031-10-RFX

Amphenol RF connector, rf coaxial, bnc commercial blkhd recept, front mount, grnd tab, solder cup
Mfr. Part#: 031-10-RFX
Allied Stock#: 70142921
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.16 (Each)
1$2.160
10$1.980
25$1.820
50$1.690
Availability

1023 can ship immediately.

2300 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

BNC Connector, 50 Ohms Impedance, BNC Cable Type

Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
BNC bulkhead receptacle connector type.


© Allied Electronics, Inc. 2014. All rights reserved.