Amphenol RF 031-335-RFX

Amphenol RF connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg58, 141, 50 ohm
Mfr. Part#: 031-335-RFX
Allied Stock#: 70142900
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$4.61 (Each)
1$4.610
10$4.260
25$3.950
50$3.690
Availability

340 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

50 Ohms 3-Piece, Supertwist® Crimp Straight, Angle Plug & Bulkhead Jack BNC Connectors

Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
For applications such as antennas, automotive, base stations, cable assemblies, cable modems, components, computers⁄LANs instrumentation, oscilloscopes, medical equipment mil-aero, radios, satcom, surge, protection and telecom.


© Allied Electronics, Inc. 2014. All rights reserved.