Eagle Picher PT-2150-PT

Eagle Picher Battery; Lithium Thionyl Chloride; 3.6 V; 1200 mAh; -55 degC; degC; 21 cu.in.
Mfr. Part#: PT-2150-PT
Allied Stock#: 70141137
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Hazardous ProductHazardous Material

Pricing (USD) & Availability
Standard Pricing
$5.72 (Each)
1$5.720
5$5.240
10$5.030
25$4.870
50$4.310
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Power characteristics allow Keeper II batteries to be permanently mounted as long-lasting primary cells for improved system reliability. Features: Direct mount to PC boards, limited short circuits by internal design, hermetically sealed, stainless steel construction for corrosive resistance and structural integrity. Wave solderability up to 5 seconds without detrimental effects. Prismatic Design: Highest utilization of board space, flat discharge characteristics provides optimum voltage regulation. Operating Temperature: –55°C to +85°C. UL Recognized. Meets Federal Shipping Regulations.


© Allied Electronics, Inc. 2014. All rights reserved.