American Beauty 484-5G

American Beauty Solder Wick; Annealed Cooper; 0.130" X 5ft, Brown; Organic Rosin Flux Wound
Mfr. Part#: 484-5G
Allied Stock#: 70141078
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.54 (Each)
1$2.540
Availability

225 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Dri-Wick® Desoldering Braid simplifies the desoldering of printed circuit board components, posts, pots, flags, through-hole connections, pads and traces, as well as many non-PC board applications. Features and Benefits include - Pure Annealed Copper Braid - Cleanest, most efficient wick material. Attracts solder faster - Water-White Rosin Flux Formula protects copper from oxidation and speeds wicking action without contamination. Multiple Sizes ranging from .035" (.9mm) to .130" (3.30mm) wide. Also available in 50 foot spools.


© Allied Electronics, Inc. 2014. All rights reserved.