Alpha Wire 1898/8C SL005

Alpha Wire Cable, Unshielded; 8; 18 AWG; 16 x 30; 0.31 in.; 0.016 in.; Color-Coded PVC
Mfr. Part#: 1898/8C SL005
Allied Stock#: 70140478
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$236.32 (Per 100 ft. Coil)
1$236.320
5$211.350
15$193.130
25$179.280
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Color-Coded PVC Insulated Unshielded Multiconductor Cable, 18 AWG Conductor, 16⁄30 Stranding

  • Conductor: Tinned Copper; Color-Coded PVC Insulation 0.016", Gray PVC Jacket
  • Temperature Range: –20°C to +80°C — AWM, 75°C — CM
  • Cable Styles: UL Type CM, AWM 2509 CSA PCC FT4
  • Recommend FIT®-221 Heat Shrink Product Be Used with This Product
  • Accessories

     Cable Management > Heat Shrink Tubing

    People Also Bought

     Cable > Multiconductor


    © Allied Electronics, Inc. 2014. All rights reserved.