Alpha Wire 1710 SL005

Alpha Wire Cable; 2; 22 AWG; 19/34; 0.23 in.; Stranded Tinned Copper; Polyethylene; -20 de
Mfr. Part#: 1710 SL005
Allied Stock#: 70140037
 

Documents

View 1710 SL005 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$169.89 (Per 100 ft. Coil)
1$169.890
5$151.940
15$138.840
25$128.890
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Braid Shield, Stranded Tinned Copper , Polyethylene Insulation, Multiconductor

60°C PE/PVC. Type 1703. Stranded tinned copper conductor. White polyethylene insulation. Braided tinned copper shield. Gray-polyvinylchloride jacket. Suggested Working Voltage: 3500 V. Type 1703 is for high impedance microphones. Type 1710. Stranded tinned copper conductor. Color-coded polyethylene insulation; Conductor 1 — White; Conductor 2 — Black. Cabled with fillers. Wrap over conductors. Braided tinned copper shield. Black polyvinylchloride jacket. Suggested Working Voltage: 1000 V. Type 1710 is for low impedance applications.
Braided shield tinned copper or spiral wrapped tinned copper (90% coverage)

Accessories

 Cable Management > Heat Shrink Tubing

People Also Bought

 Switches > Toggle


© Allied Electronics, Inc. 2014. All rights reserved.