Alpha Wire 65803 SL005

Alpha Wire Cable, Standard-Flex; 3; 18 AWG; 16 x 30; 0.260 in.; 0.022 in.; Lubricated PVC
Mfr. Part#: 65803 SL005
Allied Stock#: 70139787
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$130.36 (Per 100 ft. Coil)
1$130.360
5$116.580
15$106.530
25$98.890
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Xtra-Guard® Oil Resistant Standard-Flex Control Cable, 18 AWG

Conductor: Stranded copper. Insulation: Lubricated PVC. Color Code: Numerically numbered black conductors with one yellow/green conductor on outside layer. Cable Styles: UL AWM Style 2587, CSA AWM I A/B, II A/B FT1. Operating Temperature Range: –5°C to +90°C. Voltage Rating: 600 volts. Jacket: Oil resistant PVC. Meets VDE 0472, Section 803 Oil Test. Jacket Color: Gray. Bend Radius: 5X cable diameter.

Choose XTRA
  • GUARD® Standard-Flex Control Cables for
  • Three Times the Flexibility of Ordinary PVC Cable
  • Outstanding Oil and Chemical Resistance
  • Jacket Meets VDE 0472, Section 803 Oil Test
  • UL Recognized, CSA Certified
  • Ease of Installation
    XTRA
  • GUARD® Standard-Flex Control Cable Applications
  • Machine Tools
  • CNC Machine Centers
  • Automation Equipment
  • Material Handling Equipment
  • Any Application Requiring Increased Flexibility
  • Accessories

     Cable Management > Heat Shrink Tubing


    © Allied Electronics, Inc. 2014. All rights reserved.