Alpha Wire 1897C SL005

Alpha Wire Cable, Unshielded; 2; 18 AWG; 16 x 30; 0.20 in.; 0.016 in.; Color-Coded PVC
Mfr. Part#: 1897C SL005
Allied Stock#: 70139654
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$58.86 (Per 100 ft. Coil)
1$58.860
5$52.640
15$48.110
25$44.650
Availability

81 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Color-Coded PVC Insulated Unshielded Multiconductor Cable, 18 AWG Conductor, 16⁄30 Stranding

  • Conductor: Tinned Copper; Color-Coded PVC Insulation 0.016", Gray PVC Jacket
  • Temperature Range: –20°C to +80°C — AWM, 75°C — CM
  • Cable Styles: UL Type CM, AWM 2509 CSA PCC FT4
  • Recommend FIT®-221 Heat Shrink Product Be Used with This Product
  • Accessories

     Cable Management > Heat Shrink Tubing


    © Allied Electronics, Inc. 2014. All rights reserved.