Alpha Wire 5581C SL005

Alpha Wire Cable, Shielded; 7; 22 AWG; 7 x 30; 0.31 in.; 0.010 in.; 0.063 in.; Premium PVC
Mfr. Part#: 5581C SL005
Allied Stock#: 70139017
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$927.56 (Per 100 ft. Coil)
1$927.560
5$829.530
15$758.040
25$703.670
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Xtra-Guard® 1 Extra-Premium Grade PVC Jacket Foil Shielded Multiconductor, 22 AWG

Conductor: Stranded tinned copper. Insulation: Color-coded premium PVC. Shielding: Aluminum/polyester foil facing in with stranded tinned copper drain wire equal in size to insulated conductors of the cable. Voltage Rating: 300 V. Nylon rip cord for ease of jacket stripping. Cable Style: UL CM, AWM Style 2343, CSA PCC FT4, passes UL VW1 and CSA FT4 flame tests. Operating Temperature: –20°C to 85°C — AWM, –20°C to 75°C — CM. Jacket: Premium polyvinylchloride in gray or black; stocked in gray.

Choose XTRA
  • GUARD® 1 for:
  • Extra-Premium Grade PVC Jacket for Extended Cable Life
  • Unsurpassed Flame and Moisture Resistance
  • Flexible Cable Routing Requirements
  • Fast Easy Stripping of Insulation and Jacket
  • UL Recognized and UL Listed
    XTRA
  • GUARD® 1 Applications
  • EIA Rs 232C Interface (24, 22 AWG)
  • High Technology Applications in Controlled Environments
  • Medical Electronics
  • Point-Of-Sale Equipment
  • Computer Peripherals
  • Industrial Process Controls
  • Accessories

     Cable Management > Heat Shrink Tubing


    © Allied Electronics, Inc. 2014. All rights reserved.