Alpha Wire 1296C SL005

Alpha Wire Cable, Shielded; 6; 22 AWG; 7 x 30; 0.22 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Mfr. Part#: 1296C SL005
Allied Stock#: 70137548
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$193.13 (Per 100 ft. Coil)
1$193.130
5$172.720
15$157.830
25$146.510
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

PVC Jacket Foil Shielded Multiconductor, 22 AWG, 0.010in. Insulation, 7⁄30 Stranding

UL 2576, NEC type CM, CSA PCC FT4. Conductor: Stranded tinned copper. Insulation: Color coded PVC. Shield: Aluminum/polyester tape (100% coverage). Drain Wire: Tinned copper. Jacket: Gray PVC. Operating Temperature Range: +80°C — AWM, 75°C — CM. Nom Jacket Thickness: 0.032.
Foil faced outward shield.

Accessories

 Cable Management > Heat Shrink Tubing


© Allied Electronics, Inc. 2014. All rights reserved.