Tektronix MCA3027

Tektronix Timer/Counter, 12 digits, 100ps, 3mV, 27 GHz, 250K Sa/s, 750K Memory
Mfr. Part#: MCA3027
Allied Stock#: 70136996
 

Documents

View MCA3027 Datasheet Datasheet

Notes

Pricing (USD) & Availability
Standard Pricing
$8,860.00 (Each)
1$8,860.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Offering up to 40 GHz measurements, the Tektronix MCA3000 Series microwave counter/analyzers pack many different functions into one feature-rich instrument. The integrated power meter and two additional timer/counter channels offer you even more test functionality than other microwave counters on the market. With unprecedented resolution, you can capture very small frequency and time changes. And with the industry's most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyze your signal.
Key Performance Specifications
  • 27 GHz and 40 GHz Models
  • Microwave Analyzer Channel with CW or Burst
  • Two 300 MHz General-Purpose Channels
  • 35dBm to +10 dBm Power Range
  • 100 ps Single-shot Time Resolution
  • 12 Digit/s Frequency Resolution, 14 Digit Display
  • 25 ms (Auto_ or Zero (Manual) Acquisition Time
  • 3 mV Voltage Resolution
  • Optional 1.5x10 Ultra High-stability Over Time Base
  • Accessories

     Oscilloscope Accessories > Rackmount Kit
     Uncategorized
     Test Leads/Cable Assemblies > GPIB Cable
     Data Acquisition Switch Systems (DASS) > Accessories
     Oscilloscope Accessories > Software
     Oscilloscope Accessories > Carrying Case
     Test Equipment Accessories > Cases and Holsters


    © Allied Electronics, Inc. 2014. All rights reserved.