Tektronix FCA3020

Tektronix Timer/Counter, 20 GHz, 100ps, 3mV, 250KSa/s, 750K Memory
Mfr. Part#: FCA3020
Allied Stock#: 70136992
 

Documents

View FCA3020 Datasheet Datasheet

Notes

Pricing (USD) & Availability
Standard Pricing
$6,580.00 (Each)
1$6,580.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Offering up to 20 GHz measurements, the Tektronix FCA3000 and FCA3100 Series timer/counter/analyzers pack many different functions into one feature-rich instrument. With unprecedented resolution, you can capture very small frequency and time changes. And with the industry’s most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyze your signal.
Key Performance Specifications
  • 300 MHz, 3 GHz, 20 GHz Models
  • Up to 3 Input Channels
  • 50 ps (FCA3100 Series) or 100 ps (FCA3000 Series) Single-shot TimeResolution
  • 12 Digit/s Frequency Resolution
  • 0.001° Phase Resolution
  • 3 mV or better Voltage Resolution
  • Optional 5×10–8 High-stability Oven Time Base
    Measurement Throughput
  • 250 k Sample/s Data Transfer Rate to Internal Memory
  • (Up to 3.75 M samples stored)
  • Up to 15 k Sample/s Data Transfer Rate over USB/GPIB Bus (Block mode)
  • Up to 650 Individually Triggered Measurements/s
  • Accessories

     Test Equipment Accessories > Cases and Holsters
     Oscilloscope Accessories > Rackmount Kit
     Uncategorized
     Test Leads/Cable Assemblies > GPIB Cable
     Data Acquisition Switch Systems (DASS) > Accessories
     Oscilloscope Accessories > Software
     Oscilloscope Accessories > Carrying Case


    © Allied Electronics, Inc. 2014. All rights reserved.