Tektronix P2220

Tektronix Probe; 1.5 m; 200, 6 MHz; 300, 150 V (Max.); 10 Megohms; 17.0 pF; 10:1
Mfr. Part#: P2220
Allied Stock#: 70136833
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$131.00 (Each)
1$131.000
Availability

47 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Passive Voltage Probe, 10:1 Attenuation Ratio

Colorful Performance at a Black and White Price
The TDS1000 Series and TDS2000 Series digital storage oscilloscopes deliver an unbeatable combination of superior performance, unmatched ease-of-use, and affordability in an ultra lightweight, portable package.
Affordable Digital Precision: With up to 200 MHz bandwidth and 2 GS/s maximum sample rate, no other color digital storage oscilloscope offers as much bandwidth and sample rate for the price. The TDS1000 and TDS2000 Series oscilloscopes provide accurate real-time acquisition up to their full bandwidth, advanced triggers to isolate signals of interest, and 11 standard automatic measurements on all models.
Their Fast Fourier Transform (FFT) math function allows the user to analyze, characterize, and troubleshoot circuits by viewing frequency and signal strength (standard on all models).
Ultra-fast Setup and Use: The simple user interface with classic, analog-style controls makes these instruments easy to use, reducing learning time and increasing efficiency. Innovative features, such as the autoset menu, probe check wizard, context-sensitive help menu, and color LCD display (TDS2000 Series) optimize instrument setup and operation.
Simple, Speedy Documentation and Analysis: OpenChoice™ solutions deliver simple, seamless integration between the oscilloscope and the personal computer, providing you with multiple choices to easily document and analyze your measurement results.
Choose from option communication modules: TDS2MEM (not compatible with TDS1001 or TDS2004) provides a printer port, RS-232 interface with RS-232 cable, compact flash card, USB compact flash PC reader and TDSPCS1 OpenChoice software; TDS2CMAX provides a printer port, GPIB interface, RS-232 interface with RS-232 cable and TDSPCS1 OpenChoice software.
Introduction:
Precision Measurements start right at the probe tip. The right probes matched to the oscilloscope and the device-under-test (DUT) allow the signal to be brought to the oscilloscope cleanly for the greatest signal fidelity and measurement accuracy.
To measure typical signal and voltage levels, passive probes provide ease-of-use and a wide range of measurement capabilities at an affordable price. The pairing of a passive voltage probe with a current probe will provide you with an ideal solution to measure power.
However, general-purpose passive probes cannot accurately measure signals with the fastest rise times, and may excessively load sensitive circuits. To measure signals with fast rise times, a high-speed active or differential probe will provide more accurate results.
Tektronix is the leader in probing technologies. We offer the world's most advanced high-bandwidth differential and active probes — up to 5 GHz differential and 6 GHz active — to access dense, high-speed circuitry with the highest signal fidelity currently achievable, all matched perfectly to Tektronix oscilloscopes.
In addition to its industry-leading probes, Tektronix offers carts and workstations to free up bench space and make equipment easy to share and move around. Our rugged transit cases and travel accessories can be used to ship or transport your instrument.
Attenuating passive Voltage Probes are the most commonly used probes today. They provide a convenient and extremely rugged, yet inexpensive way to acquire signals from your device under test. They maintain the accuracy of the oscilloscope to which they are connected over a wide dynamic range. The 10X passive voltage probe presents a high impedance to the circuit under test at low frequencies (approximately 5 MHz and lower). Their main disadvantage is a decreasing impedance level with increasing frequency (i.e. high input capacitance).

Features and Benefits
  • 40 MHz, 60 MHz, 100 MHz, and 200 MHz Bandwidths
  • Sample Rates up to 2 GS/s
  • 2 or 4 Channels
  • Color or Monochrome LCD Display
  • Compact Flash Mass Storage Option with TDS2MEM Module
  • Autoset Menu with Waveform Selection
  • Probe Check Wizard To Ensure Correct Probe Usage
  • Context-Sensitive Help
  • Dual Time Base
  • Advanced Triggers, Including Pulse Width Trigger and Line-Selectable Video Trigger
  • 11 Automatic Measurements
  • Multi-Language User Interface
  • Waveform and Setup Memories
  • FFT Standard on All Models
  • OpenChoice™ Solutions Speed Documentation and Analysis of Measurement Results
  • 2 or 4 P2220 1X/10X Volt Probes Included
    Optional Extras:
  • TDS2CMAX Communication Module
  • TDS2MEM Storage Memory and Communication Module
  • TDSPCS1 OpenChoice PC Communication Software
  • WaveStar™ Software
  • Integration with Third-Party Software


  • © Allied Electronics, Inc. 2014. All rights reserved.