Opto 22 SNAP-IDC5Q

Opto 22 Module; Communication; IP
Mfr. Part#: SNAP-IDC5Q
Allied Stock#: 70134064
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$181.95 (Each)
1$181.950
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

I⁄O Quadrature Module, IP Protocol Type
  • 4000 V (RMS) optical isolation
  • Built-in LED status indicators
  • 4 times encoder resolution
  • Input signals in 4 VDC to 24 VDC range
    It is designed to allow a snap i⁄o unit to resolve two axes of rotating position information from quadrature encoder devices. The module outputs a pulse to the i⁄o unit upon each change in quadrature state. The i⁄o unit counts the module output pulses and


  • © Allied Electronics, Inc. 2014. All rights reserved.