Opto 22 120D10

Opto 22 Relay; SSR; Power; Cur-Rtg 10A; Vol-Rtg 120AC; Panel Mnt; UL, CSA, CE; AC Series
Mfr. Part#: 120D10
Allied Stock#: 70133852
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$27.95 (Each)
1$27.950
Availability

101 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Opto 22 provides a full range of Power Series solid-state relays with a wide variety of voltage (110-575 Volts) and current options (3-45 Amps). All Power Series relays feature 4,000 volts of optical isolation and have a high PRV rating. The DC Series is also available with LEDs that indicate when a control signal is applied. These LED input status indicators make it much easier for users to maintain and troubleshoot their control systems. An optional safety cover reduces the chance of accidental contact with relay terminals, while providing access holes for test instrumentation.

Key Features:
DC Series
  • LED Input Status Indicators
  • RoHS Compliant
    AC Series
  • Feature Built-In Snubber
  • Zero Voltage Turn On
  • Transient-Proof Models Offer Self-Protection For Noisy Electrical Environments


  • © Allied Electronics, Inc. 2014. All rights reserved.