Opto 22 G4 I/O includes both digital and analog modules. Each G4 module offers compact single-channel packaging. Each digital module includes an LED status indicator and also is available with manual switching capability for field wiring and control logic testing. Digital modules support 5-, 15- or 24-volt logic. G4 digital output modules feature a top-mounted replaceable fuse. G4 analog modules are factory-calibrated, offer 12-bit resolution and require a single 24-volt power supply.
All current loop modules include an isolated loop power supply for added flexibility and reduced instrumentation costs. Input types include voltage, current, thermocouple, RTD, ICTD, frequency and velocity. Outputs include voltage, current and time-proportional output. Factory Mutual (FM) approved versions of many G4 I/O modules are available.
Contact Allied for details on specific models or visit Alliedelec.com for more information.
| Brand/Series | : |
G4 Series
|
| Connection to Host | : |
Backplane
|
| Contact Form | : |
DC
|
| Current, Input | : |
12 mA
|
| Current, Leakage | : |
1 mA (Max.)
|
| Dimensions | : |
48.8mmL×12.2mmW×41.1mmH
|
| Number of Channels | : |
1
|
| Output | : |
5 to 60 VDC
|
| Output Type | : |
Digital
|
| Output, Range | : |
5 to 60 VDC
|
| Primary Type | : |
Data Acquisition
|
| Special Features | : |
Optical Isolation
|
| Standards | : |
UL Recognized, CSA Certified, CE Approved
|
| Temperature, Operating | : |
-30 to +70 °C
|
| Time, Turn-Off | : |
50 μS
|
| Time, Turn-On | : |
50 μS
|
| Type | : |
Output
|
| Voltage, Isolation | : |
4000 V
|
| Voltage, Operating | : |
5 to 60 VDC
|
| Voltage, Supply | : |
5 VDC
|
|
Opto 22
Module; 5 to 60 VDC; 3 A @ 45 deg C (Ambient); DC; 1 mA (Max.); -30 to degC
|
$27.95 (Each)
| |
|
Opto 22
Relay, Output; 0 to 100 VDC, 0 to 130 VAC (Line); 0.5 A (Switching); Reed
|
$15.49 (Each)
| |
|
Opto 22
Relay, Output; 0 to 100 VDC, 0 to 130 VAC (Line); 0.5 A (Switching); Reed
|
$21.95 (Each)
| |
|
Opto 22
I/O Module, AC Output, 5-60VDC, 15VAC, Logic
|
$13.95 (Each)
| |
|
Opto 22
Module; 5 to 60 VDC; 3 A @ 45 deg C (Ambient); DC; 1 mA (Max.); -30 to degC
|
$13.95 (Each)
| |
|
Opto 22
Module; 5 to 200 VDC; 1 A @ 45 deg C (Ambient); DC; 2 mA (Max.); -30 to degC
|
$19.95 (Each)
| |
|
Opto 22
Output, G4, DC, 5-200 VDC, 5 VDC Logic
|
$19.95 (Each)
| |
|