American Zettler, Inc. AZ850-12

American Zettler, Inc. Relay; E-Mech; GenPurp; DPDT; Ctrl-V 12DC; 1A; 250VAC; PCB Mnt; Thru-Hole; AZ850 Series
Mfr. Part#: AZ850-12
Allied Stock#: 70132381
 

Documents

View AZ850-12 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Special Pricing
$1.23 (Each)
1$1.234(Save 42%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.12 (Each)
1$2.120
50$1.790
100$1.580
250$1.460
500$1.370
Availability

654 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

1 A (Max.) (Switched Current), 220 VDC or 250 VAC, Microminiature Polarized Relay

Micro miniature polarized DIP relay. Monostable and bistable (latching) versions available. Contacts: DPDT (@ Form C) bifurcated crossbar contacts in silver/gold clad. Enclosure: LCP enclosure. Terminals: PC, tinned copper alloy.

  • Micro Miniature Size: Height — 0.354" (5.5 mm); Length — 0.551" (14 mm); Width — 0.354" (9 mm)
  • High Sensitivity, 79 mW Pickup
  • Monostable and Bistable (Latching) Two Coil Versions Available
  • DIP Terminal Layout, Fits 10-Pin IC Socket
  • Meets FCC Part 68.302 1500 V Lightening Surge
  • Epoxy Sealed for Automatic Wave Soldering and Cleaning
  • UL, CUR, File E43203, CSA 733763

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.

    © Allied Electronics, Inc. 2014. All rights reserved.