American Zettler, Inc. AZ8-1CH-5DE

American Zettler, Inc. Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 6A; Ctrl-V 5DC; Vol-Rtg 300/150AC/DC; PCB Mnt
Mfr. Part#: AZ8-1CH-5DE
Allied Stock#: 70132336
 

Documents

View AZ8-1CH-5DE Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.46 (Each)
1$2.460
50$2.310
100$2.190
250$2.040
500$1.820
Availability

163 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Miniature PC Board Relays, 150 VDC, Standard⁄Sensitive Relay, SPDT

Miniature PC Board Relay. Contacts: SPDT (1 form C) in 3 amps (silver) or 6 amps (silver nickel). Terminals: Tinned copper alloy, PC terminals. Enclosure: P.E.T. polyester. Available in sensitive coil (DSE).

  • Subminiature Size
  • High Sensitivity, 110 mW Pickup
  • Life Expectancy to 20 Million Operations
  • Extremely Low Cost
  • 3- or 6-Amp Contacts @ 28 VDC/300 VAC
  • Class B (130°C) Standard, Class F (155°C) Versions Available
  • Epoxy Sealed
  • UL, CUR File E44211
  • VDE Approved Versions Available


  • © Allied Electronics, Inc. 2014. All rights reserved.