Crydom H12D4890

Crydom Relay; SSR; Zero-Switching; Cur-Rtg 90A; Ctrl-V 4-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
Mfr. Part#: H12D4890
Allied Stock#: 70131459
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$96.30 (Each)
1$96.300
10$91.770
50$87.550
100$85.000
Availability

40 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

SCR Output, 48 to 530 V (RMS) Voltage Rating, H12D Series Panel Mounted High Voltage Relay

25-90 Amp; 480, 600 VAC; AC Output
High voltage relays use IC driven circuits for switching loads up to 660 VAC. All models come with 1200 volts blocking standard and are available with either AC or DC input (coil) control. Types CA, CD and WD are snubberless. Low Leakage: 1 mA. Operating Temperature Range: –30°C to 80°C. Isolation Voltage (V RMS ): 4000.

Features
  • 1200 Volt Blocking
  • Up to 660 VAC
  • UL, CSA, VDE Approved
  • Accessories

     Fans, Motors & Thermal Management > Heatsinks
     Relay Accessories > Contacts
     Relay Accessories > Covers
     Fans, Motors & Thermal Management > Thermal Pads
     Uncategorized

    People Also Bought

     Circular Accessories > MIL-C-5015 Accessories


    © Allied Electronics, Inc. 2014. All rights reserved.