Crydom D4850

Crydom Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 80-530AC
Mfr. Part#: D4850
Allied Stock#: 70130438
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$56.75 (Each)
1$56.750
10$54.080
50$51.590
100$50.090
Availability

114 can ship immediately.

80 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

50 A (RMS) Current Rating Panel Mounting Solid State Relay

10-125 Amp; 120, 240 VAC; AC Output
Featuring state-of-the-art surface mount technology, these SPST-NO relays deliver proven reliability in the most demanding applications. Output consists of an SCR AC switch with internal snubber and is available in zero-cross, random turn-on (phase controllable) versions with either AC or DC input (coil) control. Operating Temperature Range: –30°C to 80°C. Isolation Voltage (V RMS ): 4000. Options Available on Special Order: Normally closed (Form B), 400 Hz operation and 24 VAC input (18-36 VAC).

Features
  • AC or DC Control, SCR AC Output
  • Zero Voltage Switching
  • Panel Mount
  • UL, CSA, VDE Approved
    2.5-125 Amp; 120/240, 480 VAC; AC Output

    Features
  • Zero Voltage and Random Turn-On Switching
  • Panel Mount
  • Internal Snubber
  • 600 V Transient Capability
  • Outputs Normally Open
  • Accessories

     Fans, Motors & Thermal Management > Heatsinks
     Relay Accessories > Contacts
     Fans, Motors & Thermal Management > Thermal Pads
     Uncategorized
     Relay Accessories > Covers


    © Allied Electronics, Inc. 2013. All rights reserved.