E-T-A Circuit Protection and Control X22223302

E-T-A Circuit Protection and Control Terminal Block; Circuit Breaker; DIN Rail Mount with LED; 8 mm
Mfr. Part#: X22223302
Allied Stock#: 70128758
 

Documents

View X22223302 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$17.06 (Each)
1$17.060
10$16.040
25$14.720
50$14.110
Availability

115 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Fuseholder, -40 to +85 °C Ambient Temperature Range, Brass (Tin Plated) Terminal
  • It is circuit breaker type
    The E-T-A thermal circuit breaker type 1180 reduces stoppages and downtime. In combination with a modular style terminal block the circuit breaker offers individual protection for every circuit. Fuse replacement, with all its associated difficulties, is obviated as the circuit breaker can be immediately reset after operation. During maintenance and servicing it can also be manually switched off to disconnect the circuit.


  • © Allied Electronics, Inc. 2014. All rights reserved.