E-T-A Circuit Protection and Control X22223301

E-T-A Circuit Protection and Control Terminal Block; Circuit Breaker; DIN Rail Mount; 8 mm
Mfr. Part#: X22223301
Allied Stock#: 70128757
 

Documents

View X22223301 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$14.71 (Each)
1$14.710
10$13.830
25$12.690
50$12.160
Availability

172 can ship immediately.

150 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Fuseholder, -40 to +85 °C Ambient Temperature Range, Brass (Tin Plated) Terminal
  • It is circuit breaker type
    The E-T-A thermal circuit breaker type 1180 reduces stoppages and downtime. In combination with a modular style terminal block the circuit breaker offers individual protection for every circuit. Fuse replacement, with all its associated difficulties, is obviated as the circuit breaker can be immediately reset after operation. During maintenance and servicing it can also be manually switched off to disconnect the circuit.


  • © Allied Electronics, Inc. 2014. All rights reserved.