3 Series Thumbwheel Switches, 10^9 Ohms (Min.) Insulation Resistance
Multisection switches can be made by ordering number of sections desired and accessories such as end plates and blank sections. Description. Thumbwheel: Matte black with unsealed switch contacts. Operating Voltage: 50 mV to 28 VDC or 120 VAC. Operating Temperature: –10°C to 65°C. Body and Wheel: ABS plastic. Rotor Contacts: Precious metal on copper alloy. Stator Contacts: Hard gold over nickel over 2 ozs. copper on epoxy fiberglass. Contact Rating: 1 A continuous carry, 100 mA max. switched current. Insulation Resistance: 1
10 9 ohms min. Dielectric Strength: 500 V RMS min. at sea-level between common terminal and any output.
| Application | : |
Test and measurement equipment, computer devices, industrial equipment
|
| Current, Rating | : |
100 mA
|
| Dielectric Strength | : |
500 V
|
| Material, Housing | : |
ABS Plastic
|
| Mounting Type | : |
Snap-In
|
| Number of Positions | : |
16
|
| Resistance, Contact | : |
100 Milliohms (Max.) Initial @ 2 to 4 VDC, 100 mA
|
| Resistance, Insulation | : |
10^9 Ohms (Min.)
|
| Temperature, Operating | : |
-10 to +65 °C
|
| Type | : |
Thumbwheel
|
| Voltage, Rating | : |
120/28 VAC/VDC
|
|
C&K Components
Switch, Thumbwheel, BCD, 1-2-4-8, 10 Position, Snap-In, Front Mount
|
$9.82 (Each)
| |
|
C&K Components
Switch, Thumbwheel, BCD, 1-2-4-8, 10 Position, Rear Mount
|
$12.66 (Each)
| |
|
C&K Components
Switch,THUMBWHEEL,BCD 1-2-4-8, 10 POS
|
$15.01 (Each)
| |
|
C&K Components
Switch,THUMBWHEEL,BINARY CODED,HEXIDECIMAL,16 POS
|
$27.20 (Each)
| |
|