C&K Components 302109100

C&K Components Switch, THUMBWHEEL, BCD 1-2-4-8, 10 POS
Mfr. Part#: 302109100
Allied Stock#: 70128484
 

Documents

View 302109100 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$15.01 (Each)
1$15.010
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

3 Series Thumbwheel Switches, 10^9 Ohms (Min.) Insulation Resistance

Multisection switches can be made by ordering number of sections desired and accessories such as end plates and blank sections. Description. Thumbwheel: Matte black with unsealed switch contacts. Operating Voltage: 50 mV to 28 VDC or 120 VAC. Operating Temperature: –10°C to 65°C. Body and Wheel: ABS plastic. Rotor Contacts: Precious metal on copper alloy. Stator Contacts: Hard gold over nickel over 2 ozs. copper on epoxy fiberglass. Contact Rating: 1 A continuous carry, 100 mA max. switched current. Insulation Resistance: 1
  • 10 9 ohms min. Dielectric Strength: 500 V RMS min. at sea-level between common terminal and any output.


  • © Allied Electronics, Inc. 2013. All rights reserved.