L-com Connectivity HGLN-CAT5-2

L-com Connectivity Surge Protector, Bulkhead, 10/100 Base-T Shielded Cat5, Power-Over-Ethernet Comp
Mfr. Part#: HGLN-CAT5-2
Allied Stock#: 70126421
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$50.42 (Each)
1$50.420
10$48.740
25$47.170
Availability

51 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Power-Over-Ethernet (PoE) Compatible
 
The HyperLink Shielded CAT5 Lightning Protector provides lightning and surge protection for CAT5 data applications. The unit is fully compatible with industry-standard IEEE 802.3af Power-over-Ethernet (PoE) devices and 10/100 Base-T Ethernet networks, providing protection to both Ethernet data pairs as well as the PoE DC power feed.

High speed semiconductors clamp any voltage, positive or negative on the wires. The limits are +/- 15 volts on pins, 1, 2, 3 and 6 and +/- 58 volts on pins 4, 5, 7 and 8. The unit is compatible with both normal and inverted polarity voltage PoE equipment. Most PoE capable equipment is not protected from surges on it's CAT5 cable.

Hyperlink's Shielded CAT5 Lightning Protector is compatible with 10/100 Base-T devices with or without Power-over-Ethernet (PoE) capability, including Wireless Access Points, Access Servers and Outdoor Routers that support Power-over-Ethernet (PoE).

Cisco Compatible
This lightning surge protector is compatible with Cisco Aironet® 1100 and 1200 series access points, DC Injectors and other equipment supporting reverse polarity PoE pinouts.

EMI Noise Suppression

The HGLN-CAT5-2 features shielded RJ45 jacks. This along with the HGLN-CAT5-2's metal housing helps reduce the effects of EMI interference. Additional features include a ground lug and terminal is provided directly on the lightning protector housing providing superior grounding. For maximum protection from lightning on long cable runs, two HGLN-CAT5-2 can be used, one at each end of the cable.

The cast aluminum housing includes integral mounting feet for ease of installation.

  • Used to protect valuable communications equipment
  • Removable gas tube element is easy to replace
  • Bi-directional protection guarantees equipment is protected on both sides
  • High quality construction ensures durability and long life
  • Supports 10/100 Ethernet applications

People Also Bought

 Data/Ethernet/Telecom Connectors > Connectors
 Power Protection > Surge Protection Devices


© Allied Electronics, Inc. 2014. All rights reserved.