L-com Connectivity DGB9FT

L-com Connectivity Adapter; D-Sub; FieldTermination; DB9-Female; 3A
Mfr. Part#: DGB9FT
Allied Stock#: 70126134
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$10.71 (Each)
1$10.710
10$10.360
25$10.020
Availability

71 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The DGB9FT field termination female connector provides an easy and convenient way to perform field termination of any DB9 cable. Separate connection points are provided for all 9 positions of the connector. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof. Panel mountable for thickness up to 0.062".

  • Easily terminate DB9 female connectors in the field, no crimping or soldering required
  • Panel mountable for thicknesses of up to 0.062"
  • Terminal block allows for simple, quick wiring changes
  • Gold plated contacts provide reliable connections with repeated mating cycles
  • Connector is DB9 female



© Allied Electronics, Inc. 2014. All rights reserved.