Kilo International 412

Kilo International Dial; Turns-Counting, Analog; 10 Turn; Shaft Dia 0.25"; Dim 1"DiaX1"L; Black
Mfr. Part#: 412
Allied Stock#: 70125993
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$24.09 (Each)
1$24.090
10$21.130
50$17.200
100$16.490
500$16.060
Availability

834 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Knob, 10 Dial Division

Features: Anodized precision machined aluminum exterior. Accommodates potentiometer shaft — 1⁄4" (6.35 mm) with 3⁄8" × 32-NEF-2A bushing. Requires only one square inch of panel space. 400 Series: 1" (25.40 mm) 10 Turn Calibration. This world class turns-counting dial is designed for multi-turn potentiometers up to ten turns or other rotary devices. The knob/scale attaches directly to the shaft, and the body of the dial is mounted rigidly to the panel, therefore, accurate readings with a ratio of 1,000 to 1 for 10 turns are provided with no backlash or reading error. Available with or without locking mechanism. 500 Series: 1" (25.40 mm) One Turn Calibrated Scale. 600 Series: 1" (25.40 mm) Uncalibrated Dial. 3400 Series: 7⁄8" (22.23 mm) 20 Turn Calibration. Calibrated dial designed for multi-turn potentiometers up to 20 turns or other rotary devices. The turns counting digit appears in the window as the dial is rotated. Mounting bracket plate is installed between panel and panel nut, with the dial mounting directly to the potentiometer shaft.
The 400, 500 and 600 series requires only 1 square inch of panel space and mounts on true 1 inch centers. Models are available for 1⁄4in., 1⁄8in., 3⁄32in. and metric shaft configuarations.


© Allied Electronics, Inc. 2014. All rights reserved.