Honeywell SS495A

Honeywell Sensor; Sink; 4.5 to 10.5 VDC; 8.7 mA @5 VDC; 0.2 VDC (Typ.)/0.4 VDC (Min.)
Mfr. Part#: SS495A
Allied Stock#: 70120228
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.55 (Each)
1$1.550
10$1.480
50$1.410
100$1.350
250$1.280
Availability

948 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

SS490 Series sensors have a ratio metric output voltage, set by the supply voltage. It varies in proportion to the strength of the magnetic field. Laser trimmed thin film resistors on the chip provide high accuracy and temperature compensation to reduce null and gain shift over temperature.

Features:
  • Hall-Effect Technology
  • Responds to Either Positive or Negative Gauss
  • Quad Hall Sensing Element for Stable Output
    Specifications:
  • Package Size: 0.16" W × 0.12" H × 0.06" D
  • Leads: 0.59" Long; 0.015" Square
  • Lead Spacing: 0.050"
    Termination Style: 3-Pin SIP
  • Operating Temperature: –40°F to +302°F


  • © Allied Electronics, Inc. 2014. All rights reserved.