Honeywell CSLA2CD

Honeywell Sensor; Open Loop Current Sensor; LOHETSensing Mode; 6 to12 VDC
Mfr. Part#: CSLA2CD
Allied Stock#: 70120224
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$18.95 (Each)
50$18.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 10



Open loop current sensors measure AC, DC and impulse currents with ranges up to 950 A peak. The CSLA Series is based on the principles of the Hall-Effect and generates an output voltage isolated from the input.AC, DC and Impulse Current SensingThrough-Hole DesignOutput Voltage Proportional to Input Current Being MeasuredOperating Temperature: 13F to +185FTypical Response Time 3 s


© Allied Electronics, Inc. 2014. All rights reserved.