Honeywell 2SS52M

Honeywell Sensor; Magnetoresistive Digital Position; PC Board; 0.4 Vdc max Output Voltage
Mfr. Part#: 2SS52M
Allied Stock#: 70119253
 

Notes

Pricing (USD) & Availability
Standard Pricing
$3.07 (Each)
1$3.070
10$2.800
25$2.590
50$2.260
Availability

1806 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

2SS Series position sensors have magneto resistive material integrated on silicon and encapsulated in a plastic package. The integrated circuit provides a digital output in response to very low magnetic fields. Though this signal is identical to our digital Hall-effect sensors, it can be achieved by magneto resistive sensors at much greater sensor-to-magnet distances.

Features:
  • Low Gauss Operation Can Extend Sensing Distance to One Inch or More, Depending on Magnet Size
  • Digital Current Sinking Output
  • Omnipolar — Can Be Operated with Either North or South Magnetic Pole
  • Operating Speed: 0 kHz to Over 100 kHz
  • Small Size


  • © Allied Electronics, Inc. 2014. All rights reserved.