Honeywell SS40A

Honeywell Sensor; Bipolar Hall-Effect; Radio LeadIC Package; 0.4 Vdc max. Output Voltage
Mfr. Part#: SS40A
Allied Stock#: 70119248
 

Notes

Pricing (USD) & Availability
Special Pricing
$0.595 (Each)
1$0.595(Save 44%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.06 (Each)
1$1.060
10$0.990
50$0.920
100$0.860
250$0.780
Availability

583 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Hall-effect position sensors have a thermally balanced integrated circuit over full temperature range. Most unit have reverse polarity protection and can operate from 3.0 to 24 VDC Bipolar, latching, unipolar and omnipolar magnetic types are available. Package types include 3-Pin SIP (flat TO-92) and surface-mount (SOT-23).

Features:
  • Hall-Effect Technology
  • Temperature Compensated Magnetics
  • Wide Operating Temperature Range
  • Reverse Polarity (All Except SS411P, SS311PT)
  • Built-In Pull-Up Resistor (SS411P, SS311PT Only)
  • All SS3x P/N's Are on Tape & Reel (3000/Reel)
    Specifications:
  • Package Size:
    Flat TO-92: 0.16" W × 0.12" H × 0.06" D
    SOT-23: 0.11" W × 0.06" H × 0.05" D
  • Lead Spacing: 0.050" (SIP)
  • Termination Style: 3-Pin SIP or 3-Pin SMT
  • People Also Bought

     Sensor ICs > Hall Effect Sensor ICs

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.

    © Allied Electronics, Inc. 2014. All rights reserved.