Honeywell BZ-2RW84-A2

Honeywell Switch, Standard, Basic, SPDT, 15 AMPS, 1 OPERATING FORCE
Mfr. Part#: BZ-2RW84-A2
Allied Stock#: 70119130
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$11.10 (Each)
1$11.100
10$10.360
25$9.600
50$8.960
100$8.520
Availability

70 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Straight Lever Standard Basic Switches

BZ/BA Series Standard Basic Switches are used for simple or precision on/off application needs. DT Series Standard Basic Switches consist of two independent single-pole double throw circuits in one housing actuated by one actuator. The terminals are separated by a non-conductive shield to reduce shorting.

Specifications
  • Operating Force as Low as 4 Oz.
  • Sensitive Differential Travel as Low as 0.0002"
  • Power Load Switching Capabilities Up to 25 A
  • Motor Load Capability Up to 2 HP @ 250 VAC
    Features
  • Momentary or Maintained Contact Options
  • Variety of Actuating Options
  • Optional Sealed Plungers
  • UL Recognized, CSA Certified (25 Amp Version)
  • CE and ENEC (Except 25 Amp Version)
  • People Also Bought

     Enclosures, Racks & Cabinets > Electrical (NEMA) Enclosure
     Sensors, Switches & Relays > Switches


    © Allied Electronics, Inc. 2013. All rights reserved.