Honeywell SS41

Honeywell Sensor, Solid State, Digital Bipolar Position, 4.5 to 24 VDC
Mfr. Part#: SS41
Allied Stock#: 70118788
 

Notes

Pricing (USD) & Availability
Standard Pricing
$1.04 (Each)
1$1.040
10$0.930
50$0.910
100$0.880
250$0.840
Availability

257 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Hall-effect position sensors have a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets. Latching and unipolar versions are available.
Features:
  • Hall-Effect Technology
  • Temperature Compensated Magnetics
  • Wide Operating Temperature Range
    Specifications:
  • Package Size: 0.16" W × 0.12" H × 0.06" D
  • Leads: 0.59" Long; 0.015" Square
  • Lead Spacing: 0.050"
  • Termination Style: 3-Pin SIP
  • Operating Temperature: –40°F to +302°F
    Package Material: Plaskon 3300H


  • © Allied Electronics, Inc. 2014. All rights reserved.