Honeywell V7-7B17D8-201

Honeywell Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
Mfr. Part#: V7-7B17D8-201
Allied Stock#: 70118529
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$3.18 (Each)
1$3.180
10$2.960
50$2.680
100$2.410
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

277 VAC, 11 A, SPDT Switches Type, Miniature Basic Switches

Overview:
 
The V switch is a self contained precision snap-action switch about the size of a postage stamp. The internal snap spring design is the key to the precision of this switch. A wide range of actuators, electrical ratings and circuitry makes it suitable for applications that require mechanical control of electrical circuits.
 
Industry Applications:
 
Appliance - Dishwasher door latch & flood switch; Refrigerator ice maker & water dispenser; Microwave oven door latch; Water Softener timer.
HVAC - Damper control; Pressure switch; Vending Machines; Gear motor end of limit.
Infotech - Joysticks/pushbutton; End of Limit switch.
Consumer - Lawn care; hedge trimmer; Leaf air blower.
Instrumentation - Medical/Dental


Features
  • Physically Interchangeable with Existing V3 Switches
  • Easy to install and trouble shoot
  • Not susceptible to EMI/RFI
  • High open resistance
  • International approvals
  •  




    © Allied Electronics, Inc. 2014. All rights reserved.