High brightness color diffused LEDs are fitted in high-quality satin chrome or black chrome metal bezels and fitted with fixing nut and washer. Customization available — Please contact your local Allied sales representative.
Specifications
Mounts in 14.0-14.2 mm (0.55"-0.56") Diameter Hole
Fit Panels Up to 10 mm (0.394") Thick
Solderable Faston Terminations
Features
Solid State Reliability
Long Operating Life
Low Power Consumption
Low Heat Generation
Made in Germany
| Color | : |
Red
|
| Current, Rating | : |
17 mA
|
| Light Source | : |
LED
|
| Luminous Intensity | : |
1000 mcd
|
| Mount Method | : |
Hex Nut
|
| Mounting Hole Size | : |
0.551 in.
|
| Special Features | : |
IP67
|
| Termination | : |
Quick Connect
|
| Type | : |
Non-Relampable
|
| Voltage | : |
24 VAC/VDC
|