FLIR Commercial Systems, Inc. - Extech Division 382100

FLIR Commercial Systems, Inc. - Extech Division POWER ANALYZER
Mfr. Part#: 382100
Allied Stock#: 70117461
 

Documents

View 382100 Datasheet Datasheet

Notes

RoHS Exempt ProductRoHS Exempt Product

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$2,199.00 (Each)
1$2,199.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

1200A 3-Phase Power Analyzer/Datalogger

Features:

  • Large dot-matrix, sun-readable, numerical, backlit LCD
  • Full system analysis with up to 35 parameters
  • V (phase-to-phase), V (phase-to-ground)
  • A (phase-to-ground)
  • KW / KVA / KVAR / PF (phase)
  • KW / KVA / KVAR / PF (system)
  • KWH / KVAH / KVARH / PFH (system)
  • Phase angle
  • High accuracy autoranging current clamps (0.2 A to 1200 A)
  • 600.0 VAC input with CAT III-600 V safety rating
  • Adjustable Current Transformer (CT) and Potential Transformer (PT) ratio for high power distribution systems
  • Log up to 30,000 reading on a removable SD memory card in Microsoft Excel® format
  • Wide sampling rate range (2 seconds to 2 hours)
  • Captured measurements can be imported directly into Excel via the SD memory card
  • Easy-to-use onscreen menu
  • Easy-to-grab rugged over molded housing

    Included:
  • Complete with 3 current clamps, 4 voltage leads with alligator clips, 8 AA batteries, SD memory card, Universal AC adaptor (100 to 240 V), and case

    Applications:
  • AC Power Quality Evaluation
  • Motor/Generator Installation
  • Energy Audits


  • © Allied Electronics, Inc. 2014. All rights reserved.