FLIR Commercial Systems, Inc. - Extech Division 412400

FLIR Commercial Systems, Inc. - Extech Division CALIBRATOR, PROCESS
Mfr. Part#: 412400
Allied Stock#: 70117424
 

Notes

Pricing (USD) & Availability
Standard Pricing
$489.99 (Each)
1$489.990
Availability

1 can ship immediately.

3 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Multifunction Process Calibrator
Precision source and measure for thermocouple, mA, mV, and V devices
Features:
  • Source 0 to 24 mA with 0.01 mA Resolution
  • Measure 0 to 50 mA (0.1 mA Resolution)
  • Select Type K, J, or T thermocouple for Precision Calibrations in °F/°C or mV
  • Output 0 to 1999 mV or 0 to 10.00 V
  • Measure 0 to 19.99 V
  • Single/Continuous Step Function for Voltage and Current
  • Self-Contained 24 V Loop Power Supply Drives Current Loads Up to 1000 Ohm
  • 5 Stored Calibration Values of Each Type for Fast Calibrations
  • Complete with Six AA Batteries and Calibration Cable with Spade Lug Terminals


  • © Allied Electronics, Inc. 2014. All rights reserved.