FLIR Commercial Systems, Inc. - Extech Division 381626

FLIR Commercial Systems, Inc. - Extech Division Multimeter; 300 mV, 3 V, 30 V, 300 V, 500 V Voltage, Range, DC; 40 to 400 Hz
Mfr. Part#: 381626
Allied Stock#: 70117352
 

Documents

View 381626 Datasheet Datasheet

Notes

Pricing (USD) & Availability
Standard Pricing
$42.99 (Each)
1$42.990
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Pen Multimeter, 30, 300 mA Current Rating, 40 to 400 Frequency Range
  • Measuring AC or DC voltage, AC or DC current, resistance and diodes
  • Used as a logic test pen
    This instrument is a 3200 count pen style digital multimeter. It can be used for measuring AC or DC voltage, AC or DC current, resistance, diodes and continuity. It can also be used as a logic test pen. The measuring ranges are changed automatically or ca


  • © Allied Electronics, Inc. 2013. All rights reserved.